046214024010800
Description: Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal

Overview of 046214024010800 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 046214024010800 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 046214024010800 by KYOCERA Corporation

046214024010800
KYOCERA Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
0.094 inch
Body Depth
0.161 inch
Body Length
0.65 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
Want to compare parts?
  1. 046214024010800
    KYOCERA Corporation
    Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
    VS

Alternate Parts for 046214024010800

This table gives cross-reference parts and alternative options found for 046214024010800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046214024010800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
046214024010846+ Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Kyocera AVX Components 046214024010800 vs 046214024010846+
046214024010800+ Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT KYOCERA Corporation 046214024010800 vs 046214024010800+
046214024010800 Card Edge Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator Kyocera AVX Components 046214024010800 vs 046214024010800
046214024010800 CONNECTOR, 24 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT KYOCERA Crystal Device Corporation 046214024010800 vs 046214024010800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046214024010800 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046214024010800 by KYOCERA Corporation

  • Please alert me when 046214024010800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 046214024010800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046214024010800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 046214024010800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046214024010800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046214024010800 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: