Part Details for 046214012010846+ by Kyocera AVX Components
Overview of 046214012010846+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046214012010846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046214012010846+CT-ND
|
DigiKey | CONN FFC VERT 12POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.4789 / $1.3200 | Buy Now |
DISTI #
046214012010846+
|
Avnet Americas | Conn FFC/FPC SKT 12 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 046214012010846+) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 | Buy Now |
DISTI #
346-046214012010846+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 12pos Ve rt Sld Lock Ext Au RoHS: Compliant | 75 |
|
$0.5180 / $1.2000 | Buy Now |
|
Future Electronics | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surf RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5350 | Buy Now |
DISTI #
046214012010846+
|
TTI | FFC & FPC Connectors 0.5mm Pitch 12pos Ve rt Sld Lock Ext Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4970 / $0.5080 | Buy Now |
DISTI #
046214012010846+
|
Avnet Abacus | Conn FFC/FPC SKT 12 POS 0.5mm Solder ST SMD T/R (Alt: 046214012010846+) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 046214012010846+
046214012010846+ CAD Models
046214012010846+ Part Data Attributes
|
046214012010846+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046214012010846+
Kyocera AVX Components
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.413 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 046214012010846+
This table gives cross-reference parts and alternative options found for 046214012010846+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046214012010846+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046214012010800+ | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046214012010846+ vs 046214012010800+ |
046214012010800 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | KYOCERA Corporation | 046214012010846+ vs 046214012010800 |
046214012010800+ | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046214012010846+ vs 046214012010800+ |