Part Details for 046214008000800/+ by Kyocera AVX Components
Overview of 046214008000800/+ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046214008000800/+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046214008000800/+-ND
|
DigiKey | CONN FFC FPC VERT 8POS 0.5MM SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3669 | Buy Now |
DISTI #
346-046214008000800
|
Mouser Electronics | FFC & FPC Connectors FPC 0.5MM 08POS RoHS: Compliant | 0 |
|
$0.3660 / $0.7700 | Order Now |
DISTI #
04-6214-008-000-800/
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4200 | Buy Now |