046214007010800+
Description: Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of 046214007010800+ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 046214007010800+ by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 046214007010800/+
Avnet Americas Conn FFC/FPC SKT 7 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 046214007010800/+) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 7,000 $0.4307
$0.4307 Buy Now

CAD Models for 046214007010800+ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 046214007010800+ by KYOCERA Corporation

046214007010800+
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Body Breadth
0.094 inch
Body Depth
0.161 inch
Body Length
0.315 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN COPPER
Contact Finish Termination
Tin/Copper (Sn/Cu)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e2
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
Want to compare parts?
  1. 046214007010800+
    KYOCERA Corporation
    Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046214007010800+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046214007010800+ by KYOCERA Corporation

  • Please alert me when 046214007010800+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 046214007010800+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046214007010800+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 046214007010800+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046214007010800+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046214007010800+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: