Part Details for 0462075108 by Molex
Overview of 0462075108 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0462075108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0462075108-ND
|
DigiKey | MINI-FIT JR LCP VERT. HDR PEGS 8 Min Qty: 3120 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3440 | Buy Now |
DISTI #
0462075108
|
Avnet Americas | Connector Power Header 8Position 4.2mm Straight Through Hole 8 Terminal 1 Port Tray (Alt: 0462075108) Min Qty: 3120 Package Multiple: 3120 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.6978 | Buy Now |
DISTI #
MOL46207-5108
|
Heilind Electronics | Mini-Fit Jr LCP Vert. Hdr pegs | Americas - 0 in Stock |
|
$3.6066 | Buy Now |