Part Details for 0462070204 by Molex
Overview of 0462070204 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0462070204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14621-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5464 In Stock |
|
$0.7431 / $1.6600 | Buy Now |
DISTI #
MOL46207-0204
|
Heilind Electronics | MINI-FIT JR LCP VERT. HDR PEG 4CKT TIN | Americas - 0 in Stock |
|
$0.8755 / $0.9775 | Buy Now |
DISTI #
46207-0204
|
TTI | Headers & Wire Housings MINIFIT RTC HDR 4P DR V TIN .125 RoHS: Compliant pbFree: Pb-Free Min Qty: 4560 Package Multiple: 4560 Container: Tray | Americas - 0 |
|
$0.7900 | Buy Now |
DISTI #
000000000002449715
|
Sager | Headers & Wire Housings MINI-FIT JR. HDR 02X02P Min Qty: 4560 | 0 |
|
$0.8065 / $0.9169 | Buy Now |
Part Details for 0462070204
0462070204 CAD Models
0462070204 Part Data Attributes
|
0462070204
Molex
Buy Now
Datasheet
|
Compare Parts:
0462070204
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0462070204
This table gives cross-reference parts and alternative options found for 0462070204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0462070204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0462070204 vs 10136646-04211LF |
10136646-04312LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0462070204 vs 10136646-04312LF |
10136646-04313LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0462070204 vs 10136646-04313LF |
10136656-0421LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 4 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0462070204 vs 10136656-0421LF |
10131319-041110PLF | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol FCi | 0462070204 vs 10131319-041110PLF |
10137926-0441LF | Rectangular Power Connector, | Amphenol FCi | 0462070204 vs 10137926-0441LF |
10131318-04211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0462070204 vs 10131318-04211G0LF |
10131318-0422100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0462070204 vs 10131318-0422100LF |
10136656-0431LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0462070204 vs 10136656-0431LF |
10136646-04411LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0462070204 vs 10136646-04411LF |