-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SOLID, SIZE 4, 6AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0462GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0462GK-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
ISL90462TIE627Z-TK | Renesas Electronics Corporation | Single Volatile 32-tap Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6329
|
Newark | Crimp Socket, Standard, Hdp, 6Awg, Product Range:Dthd Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Wire Size Awg Min:6Awg, For Use With:Hdp Series Circular Connectors, Contact Material:Copperrohs Compliant: Yes |Deutsch Te Connectivity 0462-203-04141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3500 |
|
$5.8900 / $7.5500 | Buy Now |
DISTI #
1734-1334-ND
|
DigiKey | CONN SOCKET 6AWG NICKEL CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8648 / $10.2600 | Buy Now |
DISTI #
65T6329
|
Avnet Americas | Contact Socket 4 Size Nickel Plating - Bulk (Alt: 65T6329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 425 Partner Stock |
|
$6.2900 / $7.7100 | Buy Now |
DISTI #
571-0462-203-04141
|
Mouser Electronics | Automotive Connectors CON SOCKET, SZ 4 4 AWG, Ni PLATING RoHS: Compliant | 13268 |
|
$4.8000 / $7.4100 | Buy Now |
|
Future Electronics | 6 AWG Size 4 Nickel Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 4236Box |
|
$4.9000 / $5.7600 | Buy Now |
DISTI #
DCN0462-203-04141
|
Heilind Electronics | 0462-203-04141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOC, SOLID, SIZE 4, 6AWG, NI RoHS: Compliant |
4078 In Stock |
|
$4.6400 / $6.9500 | Buy Now |
DISTI #
76891421
|
Verical | Contact SKT 4 Size Crimp ST Cable Mount 6AWG Loose Min Qty: 10 Package Multiple: 5 Date Code: 2339 | Americas - 4075 |
|
$5.6235 / $8.1765 | Buy Now |
DISTI #
83677216
|
Verical | Contact SKT 4 Size Crimp ST Cable Mount 6AWG Loose Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 2000 |
|
$7.7136 / $10.0548 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 118 |
|
$8.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-203-04141
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-203-04141
TE Connectivity
SOCKET, SOLID, SIZE 4, 6AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 100 A | |
Terminal Type | CRIMP | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |