-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, SOLID, SIZE 20, 16-18AWG, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-0462-005-20309-ND
|
DigiKey | SOCKET, SOLID, SIZE 20, 16-18AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$0.9500 | Buy Now |
DISTI #
571-0462-005-20309
|
Mouser Electronics | Automotive Connectors SOCKET SOLID SIZE 20 16-18AWG TIN RoHS: Compliant | 0 |
|
$0.6840 | Order Now |
DISTI #
71443224
|
RS | SOCKET, SOLID, SIZE 20, 16-18AWG, TIN | TE Connectivity 0462-005-20309 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.6510 | Buy Now |
DISTI #
DCN0462-005-20309
|
Heilind Electronics | SOC, SOLID, SIZE 20, 16-18AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOC, SOLID, SIZE 20, 16-18AWG, SN |
130 In Stock 500 On Order |
|
$0.8640 / $1.9300 | Buy Now |
DISTI #
0462-005-20309
|
TTI | Automotive Connectors SOCKET SOLID SIZE 20 16-18AWG TIN Min Qty: 20000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
DCN0462-005-20309
|
Interstate Connecting Components | SOC, SOLID, SIZE 20, 16-18AWG, | 0 |
|
Buy Now | |
DISTI #
0462-005-20309
|
Avnet Abacus | (Alt: 0462-005-20309) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOC, SOLID, SIZE 20, 16-18AWG, SN |
130 In Stock 500 On Order |
|
$0.8640 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0462-005-20309
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0462-005-20309
TE Connectivity
SOCKET, SOLID, SIZE 20, 16-18AWG, TIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.3 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Length | 0.172 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |