Part Details for 0462-0-15-15-21-27-04-0 by Mill-Max Mfg Corp
Overview of 0462-0-15-15-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0462-0-15-15-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2708
|
Newark | Pcb Socket, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0462 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0462-0-15-15-21-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.6230 | Buy Now |
DISTI #
ED1253-ND
|
DigiKey | CONN PIN RCPT .015-.022 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9835 In Stock |
|
$0.1475 / $0.3400 | Buy Now |
DISTI #
575-0462015152127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON RoHS: Compliant | 325 |
|
$0.1470 / $0.3500 | Buy Now |
DISTI #
V99:2348_06448042
|
Arrow Electronics | Contact SKT 21 Size Press Fit ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 74 |
|
$0.0649 | Buy Now |
DISTI #
70248097
|
RS | Receptacle press fit into .043 hole .015 - .020 leads | Mill-Max 0462-0-15-15-21-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.6500 | RFQ |
|
Future Electronics | Press Fit 0.043 Leads Range 0.015-0.022 Standard Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
|
Quest Components | 6280 |
|
$0.2075 / $0.6915 | Buy Now | |
DISTI #
000000000000398999
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1152 / $0.6081 | Buy Now |
Part Details for 0462-0-15-15-21-27-04-0
0462-0-15-15-21-27-04-0 CAD Models
0462-0-15-15-21-27-04-0 Part Data Attributes:
|
0462-0-15-15-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0462-0-15-15-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |