Part Details for 0461164181 by Fair-Rite Products Corp
Overview of 0461164181 by Fair-Rite Products Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461164181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H8973
|
Newark | Ferrite Core, Split, 12.7Mm, 205Ohm/100Mhz, 1Ghz, Cable Diameter:12.7Mm, Frequency Min:200Mhz, Frequency Max:1Ghz, Impedance:205Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 0461164181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3139 |
|
$2.9600 / $3.6900 | Buy Now |
DISTI #
1934-1219-ND
|
DigiKey | FERRITE 205OHM HINGED 13.06MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
218023 In Stock |
|
$3.0719 / $6.6400 | Buy Now |
DISTI #
623-0461164181
|
Mouser Electronics | Ferrite Clamp On Cores High Freq 61Material 257Ohm @250MHz Round RoHS: Compliant | 19717 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
V36:1790_06727262
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 61-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 14270 |
|
$2.7010 / $4.2040 | Buy Now |
DISTI #
V99:2348_06727262
|
Arrow Electronics | Ferrite Core Round Cable Snap-Its 61-Material Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 | Americas - 111 |
|
$2.9720 / $4.2110 | Buy Now |
|
Onlinecomponents.com | Snap On Free Hanging Ferrite Core - 205Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" W x 0.600" H (30.99mm x 15.24mm) - Length 1.550" (39.37mm) |
3543 In Stock 5060 On Order |
|
$2.6300 / $4.4900 | Buy Now |
DISTI #
69277860
|
Verical | Ferrite Core Round Cable Snap-Its 61-Material Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 14270 |
|
$2.7010 / $4.2040 | Buy Now |
DISTI #
73581227
|
Verical | Ferrite Core Round Cable Snap-Its 61-Material Min Qty: 15 Package Multiple: 5 Date Code: 2242 | Americas - 3540 |
|
$3.2922 / $5.9470 | Buy Now |
DISTI #
79364533
|
Verical | Ferrite Core Round Cable Snap-Its 61-Material Min Qty: 2 Package Multiple: 1 Date Code: 2148 | Americas - 111 |
|
$2.9720 / $4.2110 | Buy Now |
DISTI #
1436360
|
element14 Asia-Pacific | FERRITE CORE, SPLIT, 12.7MM, 205OHM/100MHZ, 1GHZ RoHS: Compliant Min Qty: 1 Container: Each | 3171 |
|
$3.9346 / $6.3632 | Buy Now |