There are no models available for this part yet.
Overview of 0461148200 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0461148200 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20235-ND
|
DigiKey | CONN RCPT LPHPOWER 28POS PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
288 In Stock |
|
$8.4805 / $12.0100 | Buy Now | |
DISTI #
0461148200
|
Avnet Americas | Conn LPH RCP 28 POS 1.27mm Solder ST Thru-Hole 28 Terminal 1 Port Tray - Rail/Tube (Alt: 0461148200) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 209 |
|
$9.5630 | Buy Now | |
DISTI #
MOL46114-8200
|
Heilind Electronics | LPH VERT.RECEPT. ASSY 8PX ITH GUIDES | Americas - 0 in Stock |
|
$10.0497 / $11.5572 | Buy Now | |
DISTI #
000000000002978573
|
Sager | Heavy Duty Power Connectors LPH VERT.RECEPT. ASSY 8PX20S WITH GUIDES Min Qty: 180 | 0 |
|
$9.1200 / $10.8400 | Buy Now |
CAD Models for 0461148200 by Molex
Part Data Attributes for 0461148200 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0461148200
This table gives cross-reference parts and alternative options found for 0461148200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461148200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10078548-001LF | HCI® Connector System, Power Supply Connectors, 20S+8DC Vertical Receptacle. | Amphenol Communications Solutions | 0461148200 vs 10078548-001LF |
87632-7001 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0461148200 vs 87632-7001 |
46114-9200 | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461148200 vs 46114-9200 |
0461141216 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461148200 vs 0461141216 |
46114-9201 | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461148200 vs 46114-9201 |
0465621011 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461148200 vs 0465621011 |