Part Details for 0461141420 by Molex
Overview of 0461141420 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461141420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461141420-ND
|
DigiKey | CONN RCPT LPHPOWER 34POS PCB Min Qty: 270 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5800 | Buy Now |
DISTI #
0461141420
|
Avnet Americas | Conn LPH RCP 34 POS 1.27mm Solder ST Thru-Hole 34 Terminal 1 Port Tray - Rail/Tube (Alt: 0461141420) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$8.5380 / $12.8271 | Buy Now |
DISTI #
MOL46114-1420
|
Heilind Electronics | LPH VERT. ASSY W GUIDES 14PX2 S CKT | Americas - 0 in Stock |
|
$13.7018 / $15.7572 | Buy Now |
DISTI #
000000000002978509
|
Sager | Heavy Duty Power Connectors LPH VERT. ASSY W GUIDES 14PX20S CKT Min Qty: 270 | 0 |
|
$12.4400 / $14.7800 | Buy Now |
Part Details for 0461141420
0461141420 CAD Models
0461141420 Part Data Attributes
|
0461141420
Molex
Buy Now
Datasheet
|
Compare Parts:
0461141420
Molex
Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0461141420
This table gives cross-reference parts and alternative options found for 0461141420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461141420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0461146281 | Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141420 vs 0461146281 |
10065866-002LF | Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0461141420 vs 10065866-002LF |
10065866-003LF | HCI® Connector System, Power Supply Connectors, 10DC+24S Right Angle Receptacle. | Amphenol Communications Solutions | 0461141420 vs 10065866-003LF |
0879252000 | Rectangular Power Connector, 34 Contact(s), Female, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0461141420 vs 0879252000 |
10065866-001LF | Rectangular Power Connector, 34 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0461141420 vs 10065866-001LF |
46114-1421 | Rectangular Power Connector, 34 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141420 vs 46114-1421 |