Part Details for 0461141221 by Molex
Overview of 0461141221 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461141221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461141221-ND
|
DigiKey | CONN RCPT LPHPOWER 32POS PCB Min Qty: 270 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9695 | Buy Now |
DISTI #
0461141221
|
Avnet Americas | Conn LPH RCP 12Power/20Signal POS Solder ST Thru-Hole 32 Terminal 1 Port Tray - Rail/Tube (Alt: 0461141221) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.4550 / $11.2001 | Buy Now |
DISTI #
MOL46114-1221
|
Heilind Electronics | LPH VERT. ASSY NO GUIDES 12PX 0S CKT | Americas - 0 in Stock |
|
$11.7879 / $13.7586 | Buy Now |
DISTI #
000000000002978494
|
Sager | Heavy Duty Power Connectors LPH VERT. ASSY NO GUIDES 12PX20S CKT Min Qty: 270 | 0 |
|
$10.8600 / $12.9000 | Buy Now |
Part Details for 0461141221
0461141221 CAD Models
0461141221 Part Data Attributes
|
0461141221
Molex
Buy Now
Datasheet
|
Compare Parts:
0461141221
Molex
Rectangular Power Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0461141221
This table gives cross-reference parts and alternative options found for 0461141221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461141221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46114-9240 | Rectangular Power Connector, 32 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141221 vs 46114-9240 |
0461141220 | Rectangular Power Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141221 vs 0461141220 |
46114-9241 | Rectangular Power Connector, 32 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141221 vs 46114-9241 |
0876642000 | Rectangular Power Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141221 vs 0876642000 |
0877343007 | Rectangular Power Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141221 vs 0877343007 |
0459848241 | Rectangular Power Connector, 32 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0461141221 vs 0459848241 |