Part Details for 0461141217 by Molex
Overview of 0461141217 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461141217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461141217-ND
|
DigiKey | CONN RCPT LPHPOWER 28POS PCB Min Qty: 270 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7349 | Buy Now |
DISTI #
0461141217
|
Avnet Americas | Conn LPH RCP 12Power/16Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 64 Terminal 6/1 Port Tray - Rail/Tube (Alt: 0461141217) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.2979 / $12.6420 | Buy Now |
DISTI #
MOL46114-1217
|
Heilind Electronics | LPH VERT. ASSY NO GUIDES 12PX 6S CKT | Americas - 0 in Stock |
|
$11.5399 / $13.4689 | Buy Now |
DISTI #
000000000002978492
|
Sager | Heavy Duty Power Connectors LPH VERT. ASSY NO GUIDES 12PX16S CKT Min Qty: 270 | 0 |
|
$10.6400 / $12.6300 | Buy Now |
Part Details for 0461141217
0461141217 CAD Models
0461141217 Part Data Attributes
|
0461141217
Molex
Buy Now
Datasheet
|
Compare Parts:
0461141217
Molex
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0461141217
This table gives cross-reference parts and alternative options found for 0461141217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461141217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1450160-0 | CONNECTOR, 28 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0461141217 vs 1-1450160-0 |
87632-7003 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0461141217 vs 87632-7003 |
87622-8011 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0461141217 vs 87622-8011 |