Part Details for 0461130121 by Molex
Overview of 0461130121 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461130121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12771-ND
|
DigiKey | CONN RCPT LPHPOWER 12POS PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1664 In Stock |
|
$2.7608 / $5.3400 | Buy Now |
DISTI #
0461130121
|
Avnet Americas | Conn LPH RCP 12 POS 2.54mm Press Fit ST Thru-Hole 12 Terminal 1 Port Tray - Rail/Tube (Alt: 0461130121) RoHS: Compliant Min Qty: 1215 Package Multiple: 1215 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.8634 | Buy Now |
DISTI #
MOL46113-0121
|
Heilind Electronics | LPH VERT.SIGNAL ASSY W | Americas - 0 in Stock |
|
$3.4096 / $3.4605 | Buy Now |
DISTI #
000000000002978457
|
Sager | Heavy Duty Power Connectors LPH VERT.SIGNAL ASSY W INTERLOCK 12CKT Min Qty: 1215 | 0 |
|
$3.1400 / $3.2500 | Buy Now |
Part Details for 0461130121
0461130121 CAD Models
0461130121 Part Data Attributes
|
0461130121
Molex
Buy Now
Datasheet
|
Compare Parts:
0461130121
Molex
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0461130121
This table gives cross-reference parts and alternative options found for 0461130121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461130121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC12F63ST20A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461130121 vs PLC12F63ST20A1 |
MMIP12W12F4N83C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461130121 vs MMIP12W12F4N83C2 |
PLB12F4200C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461130121 vs PLB12F4200C2 |
PLC12F42000 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461130121 vs PLC12F42000 |
MMIP12W12F32N83A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461130121 vs MMIP12W12F32N83A1 |
PLCH12F400A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461130121 vs PLCH12F400A1 |
CEH156F18-12-C | Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal | Panduit Corp | 0461130121 vs CEH156F18-12-C |
PLB12F9500A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461130121 vs PLB12F9500A1 |
PLCH12F6300C1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461130121 vs PLCH12F6300C1 |
PLB12M62B30A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461130121 vs PLB12M62B30A1 |