Part Details for 0461120603 by Molex
Overview of 0461120603 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461120603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0461120603-ND
|
DigiKey | CONN RCPT LPHPOWER 6POS PCB Min Qty: 630 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3624 | Buy Now |
DISTI #
0461120603
|
Avnet Americas | Conn Power RCP 36 POS 2.5mm Press Fit ST Thru-Hole 36 Terminal 6 Port Tray - Rail/Tube (Alt: 0461120603) RoHS: Compliant Min Qty: 630 Package Multiple: 315 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.1273 | Buy Now |
DISTI #
MOL46112-0603
|
Heilind Electronics | LPH VERT.POWER ASSY (2)GUIDES 6CKT | Americas - 0 in Stock |
|
$6.3444 / $7.4051 | Buy Now |
DISTI #
000000000002978448
|
Sager | Heavy Duty Power Connectors LPH VERT.POWER ASSY (2)GUIDES 6CKT Min Qty: 630 | 0 |
|
$5.8500 / $6.9500 | Buy Now |
Part Details for 0461120603
0461120603 CAD Models
0461120603 Part Data Attributes
|
0461120603
Molex
Buy Now
Datasheet
|
Compare Parts:
0461120603
Molex
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0461120603
This table gives cross-reference parts and alternative options found for 0461120603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0461120603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F80820 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461120603 vs PLB06F80820 |
PLB06F63083A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461120603 vs PLB06F63083A1 |
PLZ6W6F3ST25A1/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0461120603 vs PLZ6W6F3ST25A1/AA-15 |
PLB06F4082A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461120603 vs PLB06F4082A2 |
PLA06F9200A2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0461120603 vs PLA06F9200A2 |
PLBH06F4200A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461120603 vs PLBH06F4200A2 |
PLAH06F400C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461120603 vs PLAH06F400C2 |
HM4203E-K | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0461120603 vs HM4203E-K |
PLZ6W6F3ST30A2/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0461120603 vs PLZ6W6F3ST30A2/AA-14 |
PLB06F2083A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0461120603 vs PLB06F2083A2 |