Part Details for 0461-4-15-15-21-27-04-0 by Mill-Max Mfg Corp
Overview of 0461-4-15-15-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 0461-4-15-15-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2690
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0461-4-15-15-21-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $1.1200 | Buy Now |
DISTI #
ED11338-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
790 In Stock |
|
$0.6029 / $1.3100 | Buy Now |
DISTI #
575-0461415152127
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 21 CON RoHS: Compliant | 2000 |
|
$0.3710 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5410 | Buy Now |
DISTI #
MMX0461-4-15-15-21-27-040
|
Heilind Electronics | STANDARD I.C. RECEPTACLE $LINEMIN:100.00/PKGTYPE:B | Americas - 5437 in Stock |
|
$0.1692 / $0.7607 | Buy Now |
DISTI #
MMX0461-4-15-15-21-27-040
|
Interstate Connecting Components | STANDARD I.C. RECEPTACLE $LINEMIN:100.00/PKGTYPE:B | 1812 |
|
$0.1692 / $0.7607 | Buy Now |
DISTI #
000000000000398984
|
Sager | IC & Component Sockets 10u AU OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1412 / $1.0500 | Buy Now |
Part Details for 0461-4-15-15-21-27-04-0
0461-4-15-15-21-27-04-0 CAD Models
0461-4-15-15-21-27-04-0 Part Data Attributes:
|
0461-4-15-15-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0461-4-15-15-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |