Part Details for 0461-3-15-15-21-27-04-0 by Mill-Max Mfg Corp
Overview of 0461-3-15-15-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 0461-3-15-15-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2680
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0461-3-15-15-21-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.6420 | Buy Now |
DISTI #
ED1256-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
30253 In Stock |
|
$0.1534 / $0.3500 | Buy Now |
DISTI #
575-046127
|
Mouser Electronics | IC & Component Sockets SKT PC SLDR MNT AU RoHS: Compliant | 11265 |
|
$0.1540 / $0.3500 | Buy Now |
DISTI #
70967689
|
RS | IC & Component Sockets SKT PC SLDR MNT AU | Mill-Max 0461-3-15-15-21-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.4700 | RFQ |
|
Future Electronics | Pin Receptacle Connector 0.015 0.022 (0.38mm 0.56mm) Standard Tail Solde RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3300 / $0.3550 | Buy Now |
|
Bisco Industries | 1530 |
|
Buy Now | ||
DISTI #
66763658
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 27 Package Multiple: 1 | Americas - 1530 |
|
$0.8652 / $2.8400 | Buy Now |
|
Quest Components | 560 |
|
$0.8000 / $2.0000 | Buy Now | |
DISTI #
000000000000398976
|
Sager | IC & Component Sockets SKT PC SLDR MNT AU Min Qty: 1000 | 0 |
|
$0.1324 / $0.6734 | Buy Now |
Part Details for 0461-3-15-15-21-27-04-0
0461-3-15-15-21-27-04-0 CAD Models
0461-3-15-15-21-27-04-0 Part Data Attributes:
|
0461-3-15-15-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0461-3-15-15-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |