Part Details for 0461-1-15-15-11-27-04-0 by Mill-Max Mfg Corp
Overview of 0461-1-15-15-11-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0461-1-15-15-11-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1172-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8938 In Stock |
|
$0.1952 / $0.4500 | Buy Now |
DISTI #
575-0461115151127
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 11 CON RoHS: Compliant | 0 |
|
$0.1700 / $0.4500 | Order Now |
|
Future Electronics | Receptacle w/Standard Tail Accepts .015" (0.38mm) - .022" (0.56mm) Diameter lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3600 / $0.3950 | Buy Now |
DISTI #
66763852
|
Verical | Contact SKT 11 Size Solder ST Thru-Hole Bulk Min Qty: 46 Package Multiple: 1 | Americas - 190 |
|
$1.1948 / $1.6460 | Buy Now |
Part Details for 0461-1-15-15-11-27-04-0
0461-1-15-15-11-27-04-0 CAD Models
0461-1-15-15-11-27-04-0 Part Data Attributes:
|
0461-1-15-15-11-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0461-1-15-15-11-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |