Part Details for 0461-0-15-15-21-27-04-0 by Mill-Max Mfg Corp
Overview of 0461-0-15-15-21-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Price & Stock for 0461-0-15-15-21-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2656
|
Newark | Standard I.c. Receptacle/Bulk |Mill-Max 0461-0-15-15-21-27-04-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.7590 | Buy Now |
DISTI #
ED1243-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
15990 In Stock |
|
$0.1805 / $0.4300 | Buy Now |
DISTI #
575-0461015152127
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 21 CON, NCNR RoHS: Compliant | 3198 |
|
$0.1800 / $0.4300 | Buy Now |
DISTI #
V36:1790_06447502
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2346 | Americas - 500 |
|
$0.3606 / $0.4283 | Buy Now |
DISTI #
70967686
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 21 CON, NCNR | Mill-Max 0461-0-15-15-21-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.5360 | RFQ |
|
Future Electronics | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3680 | Buy Now |
DISTI #
73513091
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 16 Package Multiple: 1 Date Code: 2346 | Americas - 500 |
|
$0.3606 / $0.3685 | Buy Now |
DISTI #
000000000000398955
|
Sager | IC & Component Sockets 10u AU OVER NI 21 CON, NCNR Min Qty: 1000 | 0 |
|
$0.1694 / $0.8139 | Buy Now |
Part Details for 0461-0-15-15-21-27-04-0
0461-0-15-15-21-27-04-0 CAD Models
0461-0-15-15-21-27-04-0 Part Data Attributes:
|
0461-0-15-15-21-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0461-0-15-15-21-27-04-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |