Part Details for 0460151202 by Molex
Overview of 0460151202 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460151202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20228-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5389 In Stock |
|
$1.0747 / $1.9800 | Buy Now |
DISTI #
0460151202
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460151202) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1955 | Buy Now |
DISTI #
MOL46015-1202
|
Heilind Electronics | MF+ HCS VERT HDR DR 12CKT TIN | Americas - 0 in Stock |
|
$1.2825 / $1.4448 | Buy Now |
DISTI #
000000000003569428
|
Sager | Headers & Wire Housings MINI-FIT +HCS HDR 12P VT 94V-0 Min Qty: 2880 | 0 |
|
$1.1900 / $1.3600 | Buy Now |
Part Details for 0460151202
0460151202 CAD Models
0460151202 Part Data Attributes
|
0460151202
Molex
Buy Now
Datasheet
|
Compare Parts:
0460151202
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |