Part Details for 0460150807 by Molex
Overview of 0460150807 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460150807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20226-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1641 In Stock |
|
$0.6625 / $1.1400 | Buy Now |
DISTI #
0460150807
|
Avnet Americas | Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460150807) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.7894 | Buy Now |
DISTI #
MOL46015-0807
|
Heilind Electronics | MF+ HCS VERT HDR DR 8CKT V-2 EG TIN | Americas - 0 in Stock |
|
$0.9465 / $1.0663 | Buy Now |
Part Details for 0460150807
0460150807 CAD Models
0460150807 Part Data Attributes
|
0460150807
Molex
Buy Now
Datasheet
|
Compare Parts:
0460150807
Molex
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |