Part Details for 0460121141 by Molex
Overview of 0460121141 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0460121141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9730CT-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
108841 In Stock |
|
$0.0890 / $0.2700 | Buy Now |
DISTI #
0460121141
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0460121141) RoHS: Compliant Min Qty: 104000 Package Multiple: 104000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 | Buy Now |
DISTI #
MOL46012-1141
|
Heilind Electronics | MF PLUS HCS CRIMP TERM MALE 1 -20GA TIN | Americas - 0 in Stock156000 On Order |
|
$0.0993 | Buy Now |
DISTI #
46012-1141
|
TTI | Headers & Wire Housings MF PLUS HCS CRIMP TE Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0820 / $0.0990 | Buy Now |
DISTI #
MOL46012-1141
|
Interstate Connecting Components | MF PLUS HCS CRIMP TERM MALE 1 -20GA TIN | 180046800 On Order |
|
$0.0993 | Buy Now |
DISTI #
0460121141
|
Avnet Asia | Contact PIN Crimp ST Cable Mount Reel (Alt: 0460121141) RoHS: Compliant Min Qty: 104000 Package Multiple: 104000 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0460121141
0460121141 CAD Models
0460121141 Part Data Attributes:
|
0460121141
Molex
Buy Now
Datasheet
|
Compare Parts:
0460121141
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 30068 MINI-FIT TPA PLUG | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.116 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 13 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5559 MINI-FIT JR. PLUGS, 42475 MINI-FIT MBI | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |