Part Details for 0460112402 by Molex
Overview of 0460112402 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460112402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460112402-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 3200 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4425 | Buy Now |
DISTI #
0460112402
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460112402) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ |
Part Details for 0460112402
0460112402 CAD Models
0460112402 Part Data Attributes:
|
0460112402
Molex
Buy Now
Datasheet
|
Compare Parts:
0460112402
Molex
Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 0460112402
This table gives cross-reference parts and alternative options found for 0460112402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460112402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44769-243 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0460112402 vs 44769-243 |
EMC05DRYN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0460112402 vs EMC05DRYN-S734 |
GMC05DRYN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0460112402 vs GMC05DRYN-S734 |
0449147402 | Board Connector, 24 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Molex | 0460112402 vs 0449147402 |
44769-242 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0460112402 vs 44769-242 |
44764-242 | Board Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0460112402 vs 44764-242 |
43045-2503 | Board Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Molex | 0460112402 vs 43045-2503 |
GMC05DRYN | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0460112402 vs GMC05DRYN |
FMC05DRYN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0460112402 vs FMC05DRYN-S734 |
HMC05DRYN-S734 | Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 0460112402 vs HMC05DRYN-S734 |