Part Details for 0460111003 by Molex
Overview of 0460111003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460111003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460111003-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1760 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6566 | Buy Now |
DISTI #
0460111003
|
Avnet Americas | Conn Shrouded HDR 10 POS 4.2mm Solder ST Through Hole Tray - Trays (Alt: 0460111003) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.2929 / $3.2691 | Buy Now |
DISTI #
MOL46011-1003
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46011-1003 | Americas - 0 in Stock |
|
$2.5347 / $2.8042 | Buy Now |
Part Details for 0460111003
0460111003 CAD Models
0460111003 Part Data Attributes
|
0460111003
Molex
Buy Now
Datasheet
|
Compare Parts:
0460111003
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0460111003
This table gives cross-reference parts and alternative options found for 0460111003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460111003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137926-1041LF | Rectangular Power Connector, | Amphenol FCi | 0460111003 vs 10137926-1041LF |
1829040000 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0460111003 vs 1829040000 |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460111003 vs 50-36-1796 |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460111003 vs 10131319-1011100LF |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 0460111003 vs 0436501015 |
10131319-101110PLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460111003 vs 10131319-101110PLF |
10131319-10121GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460111003 vs 10131319-10121GPLF |
10127720-104GLF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0460111003 vs 10127720-104GLF |
10131319-10211GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460111003 vs 10131319-10211GPLF |
10137926-1012LF | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP, Tape and Reel with cap. | Amphenol Communications Solutions | 0460111003 vs 10137926-1012LF |