Part Details for 0460110602 by Molex
Overview of 0460110602 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460110602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460110602-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 2400 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2459 | Buy Now |
DISTI #
0460110602
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0460110602) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2653 / $1.6170 | Buy Now |
DISTI #
MOL46011-0602
|
Heilind Electronics | MINI-FIT VERT BMI HDR ASY 6CK V-0 TIN | Americas - 0 in Stock |
|
$1.1456 / $1.2906 | Buy Now |
Part Details for 0460110602
0460110602 CAD Models
0460110602 Part Data Attributes:
|
0460110602
Molex
Buy Now
Datasheet
|
Compare Parts:
0460110602
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0460110602
This table gives cross-reference parts and alternative options found for 0460110602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460110602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0460110602 vs 50-36-1778 |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0460110602 vs 10127720-061GLF |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0460110602 vs 2-1103634-3 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0460110602 vs 6450527-5 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0460110602 vs 50-36-1776 |
10131319-062110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460110602 vs 10131319-062110PLF |
10137926-0641LF | Rectangular Power Connector, | Amphenol FCi | 0460110602 vs 10137926-0641LF |
10127720-064GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0460110602 vs 10127720-064GLF |
42480-6223 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 0460110602 vs 42480-6223 |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 0460110602 vs 10131319-06211G0LF |