Part Details for 0460077306 by Molex
Overview of 0460077306 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460077306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0460077306-ND
|
DigiKey | CONN HDR 6POS 7.50MM R/A SLDR Min Qty: 630 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3702 | Buy Now |
DISTI #
0460077306
|
Avnet Americas | Conn Wire to Board HDR 6 POS 7.49mm Solder RA Thru-Hole Tray - Trays (Alt: 0460077306) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.6561 | Buy Now |
DISTI #
MOL46007-7306
|
Heilind Electronics | SABRE 6CKT RA V0 HDR 125LK LG AIL 1950 | Americas - 0 in Stock |
|
$1.7161 / $2.0318 | Buy Now |
DISTI #
000000000002267398
|
Sager | Headers & Wire Housings Sabre 6Ckt RA V0 Hdr 125Lk LgTail 1950 Min Qty: 630 | 0 |
|
$1.5500 / $2.0100 | Buy Now |
Part Details for 0460077306
0460077306 CAD Models
0460077306 Part Data Attributes
|
0460077306
Molex
Buy Now
Datasheet
|
Compare Parts:
0460077306
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 44441-2006 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0460077306
This table gives cross-reference parts and alternative options found for 0460077306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460077306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1813690000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0460077306 vs 1813690000 |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 0460077306 vs 10131318-062110PLF |
10127720-061GLF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0460077306 vs 10127720-061GLF |
46007-5106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0460077306 vs 46007-5106 |
10131319-0621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0460077306 vs 10131319-0621100LF |
10137926-0642LF | Rectangular Power Connector, | Amphenol FCi | 0460077306 vs 10137926-0642LF |
42480-6213 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 0460077306 vs 42480-6213 |
46007-1106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0460077306 vs 46007-1106 |
10136656-0622LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0460077306 vs 10136656-0622LF |
009090060111805 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 0460077306 vs 009090060111805 |