Part Details for 0460003.UR by Littelfuse Inc
Overview of 0460003.UR by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0460003.UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1648
|
Newark | Fuse, Smd, 3A, Slow Blow, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico Slo-Blo 460 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0460003.UR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7700 | Buy Now |
DISTI #
28X4599
|
Newark | Fuse, Smd, 3A, Slow Blow, Full Reel, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico Slo-Blo 460 Series, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0460003.UR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.4700 | Buy Now |
DISTI #
F1187CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$1.2799 / $3.1000 | Buy Now |
DISTI #
576-0460003.UR
|
Mouser Electronics | Surface Mount Fuses 125V 3A Slo-Blo RoHS: Compliant | 262 |
|
$1.2800 / $2.8000 | Buy Now |
DISTI #
P40:2555_11876646
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 500 Package Multiple: 500 Date Code: 2334 | Europe - 500 |
|
$1.2615 / $1.4086 | Buy Now |
DISTI #
V79:2366_26776915
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 386 |
|
$1.2950 / $1.7790 | Buy Now |
|
Future Electronics | 460 Series Slo-Blo 600 V 3 A 7.24 x 4.32 mm PICO® Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 10500Reel |
|
$1.2500 / $1.3400 | Buy Now |
|
Future Electronics | 460 Series Slo-Blo 600 V 3 A 7.24 x 4.32 mm PICO® Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2500 / $1.3100 | Buy Now |
DISTI #
85246356
|
Verical | Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 5 Package Multiple: 1 Date Code: 2242 | Americas - 386 |
|
$1.2950 / $1.7790 | Buy Now |
|
Quest Components | FUSE,3A,125V,SLOW BLOW,PICO,SMD,2817-12 CASE | 904 |
|
$1.7201 / $3.1275 | Buy Now |
Part Details for 0460003.UR
0460003.UR CAD Models
0460003.UR Part Data Attributes
|
0460003.UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0460003.UR
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | 18 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0460003.UR
This table gives cross-reference parts and alternative options found for 0460003.UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0460003.UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460003UR | Electric Fuse, Slow Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT | Littelfuse Inc | 0460003.UR vs 0460003UR |