Part Details for 0459858131 by Molex
Overview of 0459858131 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459858131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22023-ND
|
DigiKey | CONN PLUG LPHPOWER 28POS PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4899 / $17.2300 | Buy Now |
DISTI #
0459858131
|
Avnet Americas | Conn LPH PL 8Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 60 Terminal 4/1 Port Tray - Trays (Alt: 0459858131) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.0607 / $13.8139 | Buy Now |
DISTI #
MOL45985-8131
|
Heilind Electronics | LPH PLUG ASSY RTAN 08 PWR 20 IG STD | Americas - 0 in Stock |
|
$9.5873 / $11.1926 | Buy Now |
Part Details for 0459858131
0459858131 CAD Models
0459858131 Part Data Attributes:
|
0459858131
Molex
Buy Now
Datasheet
|
Compare Parts:
0459858131
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459858131
This table gives cross-reference parts and alternative options found for 0459858131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459858131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
272862130 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0459858131 vs 272862130 |
63330400 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0459858131 vs 63330400 |
272862110 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Molex | 0459858131 vs 272862110 |
87769-003 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0459858131 vs 87769-003 |
272860120 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0459858131 vs 272860120 |
0459854241 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0459858131 vs 0459854241 |