Part Details for 0459851321 by Molex
Overview of 0459851321 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0459851321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459851321-ND
|
DigiKey | CONN PLUG LPHPOWER 26POS PCB Min Qty: 480 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4384 | Buy Now |
DISTI #
0459851321
|
Avnet Americas | Conn Power 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal Tray - Trays (Alt: 0459851321) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL45985-1321
|
Heilind Electronics | LPH PLUG ASSY RTAN 10 PWR 16 IG PEGS | Americas - 0 in Stock |
|
$11.8531 / $13.6311 | Buy Now |
Part Details for 0459851321
0459851321 CAD Models
0459851321 Part Data Attributes
|
0459851321
Molex
Buy Now
Datasheet
|
Compare Parts:
0459851321
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |