Part Details for 0459848133 by Molex
Overview of 0459848133 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459848133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459848133-ND
|
DigiKey | CONN RCPT LPHPOWER 28POS PCB Min Qty: 600 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5321 | Buy Now |
DISTI #
0459848133
|
Avnet Americas | Conn LPH RCP 8Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 60 Terminal 1 Port Tray - Trays (Alt: 0459848133) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$8.2585 / $12.6702 | Buy Now |
DISTI #
MOL45984-8133
|
Heilind Electronics | LPH RCPT ASSY RTAN 08 PWR 20 IG STD | Americas - 0 in Stock |
|
$10.8330 / $10.9946 | Buy Now |
Part Details for 0459848133
0459848133 CAD Models
0459848133 Part Data Attributes
|
0459848133
Molex
Buy Now
Datasheet
|
Compare Parts:
0459848133
Molex
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459848133
This table gives cross-reference parts and alternative options found for 0459848133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459848133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1450160-0 | CONNECTOR, 28 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0459848133 vs 1-1450160-0 |
0465621011 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459848133 vs 0465621011 |
87632-7001 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0459848133 vs 87632-7001 |
46114-9200 | Rectangular Power Connector, 28 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459848133 vs 46114-9200 |
87632-7003 | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0459848133 vs 87632-7003 |