Part Details for 0459846131 by Molex
Overview of 0459846131 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459846131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459846131-ND
|
DigiKey | CONN RCPT LPHPOWER 26POS PCB Min Qty: 800 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1024 | Buy Now |
DISTI #
0459846131
|
Avnet Americas | Conn Power 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal Tray - Trays (Alt: 0459846131) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.4804 / $7.8755 | Buy Now |
DISTI #
MOL45984-6131
|
Heilind Electronics | LPH RCPT ASSY RTAN 06 PWR 20 IG STD | Americas - 0 in Stock |
|
$9.5322 | Buy Now |
DISTI #
000000000002266784
|
Sager | Heavy Duty Power Connectors LPH Rcpt Assy RtAn 06 Pwr 20 Sig Std Min Qty: 800 | 0 |
|
$8.7800 | Buy Now |
Part Details for 0459846131
0459846131 CAD Models
0459846131 Part Data Attributes
|
0459846131
Molex
Buy Now
Datasheet
|
Compare Parts:
0459846131
Molex
Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459846131
This table gives cross-reference parts and alternative options found for 0459846131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459846131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10079622-001LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE | 0459846131 vs 10079622-001LF |
0459846232 | Molex | Check for Price | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 0459846131 vs 0459846232 |
0461141413 | Molex | Check for Price | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 0459846131 vs 0461141413 |
46114-3240 | Molex | Check for Price | Rectangular Power Connector, 26 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | 0459846131 vs 46114-3240 |
0877343006 | Molex | Check for Price | Rectangular Power Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | 0459846131 vs 0877343006 |
10081148-001LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 26 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | 0459846131 vs 10081148-001LF |