Part Details for 0459844382 by Molex
Overview of 0459844382 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459844382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0459844382-ND
|
DigiKey | CONN RCPT LPHPOWER 44POS PCB Min Qty: 700 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7868 | Buy Now |
DISTI #
0459844382
|
Avnet Americas | Conn LPH RCP 4Power/40Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 60 Terminal 2/1 Port Tray - Trays (Alt: 0459844382) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$7.7246 / $11.8513 | Buy Now |
DISTI #
MOL45984-4382
|
Heilind Electronics | LPH RCPT ASSY RTAN 04 PWR 40 IG PEGS | Americas - 0 in Stock |
|
$10.1328 / $10.2840 | Buy Now |
Part Details for 0459844382
0459844382 CAD Models
0459844382 Part Data Attributes
|
0459844382
Molex
Buy Now
Datasheet
|
Compare Parts:
0459844382
Molex
Rectangular Power Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459844382
This table gives cross-reference parts and alternative options found for 0459844382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459844382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0461141232 | Rectangular Power Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844382 vs 0461141232 |
46114-9360 | Rectangular Power Connector, 44 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844382 vs 46114-9360 |