Part Details for 0459844343 by Molex
Overview of 0459844343 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459844343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14607-ND
|
DigiKey | CONN RCPT LPHPOWER 28POS PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
2934 In Stock |
|
$9.4504 / $15.6300 | Buy Now |
DISTI #
0459844343
|
Avnet Americas | Conn LPH HDR 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port Tray - Trays (Alt: 0459844343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 489 |
|
$8.6870 / $11.6784 | Buy Now |
DISTI #
E02:0323_01052405
|
Arrow Electronics | Conn Board to Board RCP 4Power/24Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks Date Code: 2319 | Europe - 120 |
|
$8.1867 / $9.2923 | Buy Now |
DISTI #
MOL45984-4343
|
Heilind Electronics | LPH RCPT ASSY RTAN 04 PWR 24 IG SHORT | Americas - 6 in Stock |
|
$9.1308 / $10.5003 | Buy Now |
DISTI #
70795996
|
Verical | Conn Board to Board RCP 4Power/24Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2319 | Americas - 120 |
|
$8.1947 / $9.3013 | Buy Now |
DISTI #
45984-4343
|
TTI | Power to the Board LPH Rcpt Assy RtAn 0 04 Pwr 24 Sig Short RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Tray | Americas - 0 |
|
$7.4200 / $10.2000 | Buy Now |
DISTI #
MOL45984-4343
|
Interstate Connecting Components | LPH RCPT ASSY RTAN 04 PWR 24 IG SHORT | 2 |
|
$9.1308 / $10.5003 | Buy Now |
Part Details for 0459844343
0459844343 CAD Models
0459844343 Part Data Attributes:
|
0459844343
Molex
Buy Now
|
Compare Parts:
0459844343
Molex
|
Samacsys Manufacturer | Molex |