There are no models available for this part yet.
Overview of 0459844233 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0459844233 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0459844233-ND
|
DigiKey | CONN RCPT LPHPOWER 24POS PCB Min Qty: 980 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9580 | Buy Now | |
DISTI #
0459844233
|
Avnet Americas | Conn LPH RCP 4Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 40 Terminal 2/1 Port Tray - Trays (Alt: 0459844233) RoHS: Compliant Min Qty: 980 Package Multiple: 140 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.5462 | Buy Now | |
DISTI #
MOL45984-4233
|
Heilind Electronics | LPH RCPT ASSY RTAN 04 PWR 20 IG GUIDES | Americas - 0 in Stock |
|
$8.7121 | Buy Now |
CAD Models for 0459844233 by Molex
Part Data Attributes for 0459844233 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0459844233
This table gives cross-reference parts and alternative options found for 0459844233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459844233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459844331 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0459844233 vs 0459844331 |