Part Details for 0459840432 by Molex
Overview of 0459840432 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459840432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840432-ND
|
DigiKey | LPH SIGNAL RECPT ASM, 20 CKT MED Min Qty: 1960 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6469 | Buy Now |
DISTI #
0459840432
|
Avnet Americas | Conn LPH Power RCP 20 POS 1.27mm Solder RA Through Hole Tray (Alt: 0459840432) Min Qty: 1960 Package Multiple: 280 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.2550 | Buy Now |
DISTI #
MOL45984-0432
|
Heilind Electronics | LPH SIGNAL RECPT ASM 20 CKT ME 10 PWR RECEPT ASSY | Americas - 0 in Stock |
|
$3.8759 | Buy Now |
DISTI #
000000000006321219
|
Sager | Power to the Board LPH Signal Recpt Asm 20 ckt Medium Min Qty: 1960 | 0 |
|
$3.5700 | Buy Now |
Part Details for 0459840432
0459840432 CAD Models
0459840432 Part Data Attributes
|
0459840432
Molex
Buy Now
Datasheet
|
Compare Parts:
0459840432
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2446 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 0459840432
This table gives cross-reference parts and alternative options found for 0459840432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459840432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459840433 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 0459840432 vs 0459840433 |