Part Details for 0459840112 by Molex
Overview of 0459840112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459840112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0459840112-ND
|
DigiKey | LPH SIGNAL RECPT. ASM. 12 CKT ME Min Qty: 2520 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7795 | Buy Now |
DISTI #
0459840112
|
Avnet Americas | Conn LPH Power RCP 12 POS 1.27mm Solder RA Through Hole Tray (Alt: 0459840112) Min Qty: 2520 Package Multiple: 504 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.2616 / $3.5878 | Buy Now |
DISTI #
MOL45984-0112
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0112 LPH Signal Recpt. Asm. 12 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0459840112
0459840112 CAD Models
0459840112 Part Data Attributes:
|
0459840112
Molex
Buy Now
Datasheet
|
Compare Parts:
0459840112
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | EXTREME LPHOWER, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0459840112
This table gives cross-reference parts and alternative options found for 0459840112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0459840112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63408-612 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0459840112 vs 63408-612 |
67683-506LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0459840112 vs 67683-506LF |
ESQT-106-02-G-D-348 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0459840112 vs ESQT-106-02-G-D-348 |
86805-017LF | Board Connector, 12 Contact(s), 2 Row(s), Female, LEAD FREE | Amphenol FCi | 0459840112 vs 86805-017LF |
5-147104-6 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 0459840112 vs 5-147104-6 |
FTM-106-03-FM-DV | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0459840112 vs FTM-106-03-FM-DV |
ESQT-106-03-M-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0459840112 vs ESQT-106-03-M-D-309 |
87263-1202 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 0459840112 vs 87263-1202 |
ESQT-106-02-F-D-700 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0459840112 vs ESQT-106-02-F-D-700 |
68411-506LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0459840112 vs 68411-506LF |