Part Details for 0459840008 by Molex
Overview of 0459840008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459840008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45984-0008-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS GOLD Min Qty: 560 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0900 | Buy Now |
DISTI #
0459840008
|
Avnet Americas | Conn Power RCP 4Power/24Signal POS 1.27mm/2.5mm Solder RA Thru-Hole 64 Terminal Tray (Alt: 0459840008) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 20 Weeks, 0 Days | 0 |
|
$5.9953 | Buy Now |
DISTI #
MOL45984-0008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL45984-0008 | Americas - 0 in Stock |
|
$6.5869 / $7.2455 | Buy Now |