Part Details for 0459714305 by Molex
Overview of 0459714305 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0459714305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20210CT-ND
|
DigiKey | CONN HD ARRAY RCPT 400P SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80 In Stock |
|
$16.7868 / $22.6700 | Buy Now |
DISTI #
0459714305
|
Avnet Americas | Conn Board to Board RCP 400 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0459714305) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$11.1684 / $20.6241 | Buy Now |
DISTI #
MOL45971-4305
|
Heilind Electronics | SeaRay Recpt Assy 10x40x6 Tin Voids | Americas - 0 in Stock |
|
$16.6737 / $18.1072 | Buy Now |
Part Details for 0459714305
0459714305 CAD Models
0459714305 Part Data Attributes:
|
0459714305
Molex
Buy Now
Datasheet
|
Compare Parts:
0459714305
Molex
RCPT 10ROW 400POS VERT SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |