Part Details for 0459713185 by Molex
Overview of 0459713185 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0459713185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4964CT-ND
|
DigiKey | CONN HD ARRAY RCPT 240P SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
172 In Stock |
|
$17.5486 / $23.7000 | Buy Now |
DISTI #
0459713185
|
Avnet Americas | Conn Board to Board RCP 240 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0459713185) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$11.6753 / $21.5601 | Buy Now |
DISTI #
MOL45971-3185
|
Heilind Electronics | SEARAY RECPT ASSY 08X30X5.1 T N REEL | Americas - 0 in Stock |
|
$17.4304 / $18.9290 | Buy Now |
Part Details for 0459713185
0459713185 CAD Models
0459713185 Part Data Attributes:
|
0459713185
Molex
Buy Now
|
Compare Parts:
0459713185
Molex
|
Samacsys Manufacturer | Molex |