Part Details for 0459704315 by Molex
Overview of 0459704315 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0459704315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14319CT-ND
|
DigiKey | CONN HD ARRAY PLUG 400P SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
119 In Stock |
|
$29.5229 / $39.8700 | Buy Now |
DISTI #
0459704315
|
Avnet Americas | Conn Board to Board PL 400 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0459704315) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$19.6420 / $36.2715 | Buy Now |
DISTI #
0459704315
|
Avnet Americas | Conn Board to Board PL 400 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0459704315) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$19.6420 / $36.2715 | Buy Now |
DISTI #
MOL45970-4315
|
Heilind Electronics | SEARAY PLUG ASSY 10X40X3.4 TI REEL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0459704315
|
Avnet Asia | Conn Board to Board PL 400 POS 1.27mm Solder ST SMD Embossed T/R (Alt: 0459704315) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0459704315
0459704315 CAD Models
0459704315 Part Data Attributes:
|
0459704315
Molex
Buy Now
Datasheet
|
Compare Parts:
0459704315
Molex
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 | |
UL Flammability Code | 94V-0 |