Part Details for 0459.200ER by Littelfuse Inc
Overview of 0459.200ER by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-459LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 4P Vertical Receptacle. |
Price & Stock for 0459.200ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J0024
|
Newark | Surface Mount Fuse, Fuse Current:200Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico 459 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0459.200ER RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9110 / $1.0900 | Buy Now |
DISTI #
0459.200ER-ND
|
DigiKey | FUSE BRD MT 200MA 125VAC/VDC SMD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8892 | Buy Now |
DISTI #
576-0459.200ER
|
Mouser Electronics | Surface Mount Fuses 125V .2A Fast Acting RoHS: Compliant | 0 |
|
$0.8890 | Order Now |
DISTI #
75570606
|
RS | FUSE 125V V/FA PICO SMF .200A | Littelfuse 0459.200ER Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
Part Details for 0459.200ER
0459.200ER CAD Models
0459.200ER Part Data Attributes
|
0459.200ER
Littelfuse Inc
Buy Now
|
Compare Parts:
0459.200ER
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |