Part Details for 0458440002 by Molex
Overview of 0458440002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0458440002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0458440002-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS GOLD Min Qty: 680 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4862 | Buy Now |
DISTI #
0458440002
|
Avnet Americas | Conn Power Card Edge SKT 24 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0458440002) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.4595 / $12.6198 | Buy Now |
DISTI #
MOL45844-0002
|
Heilind Electronics | POWER EDGE ASSY SIGNAL 3 SEG S POWER EDGE SIG T.H. | Americas - 0 in Stock |
|
$9.8090 / $10.9509 | Buy Now |
Part Details for 0458440002
0458440002 CAD Models
0458440002 Part Data Attributes
|
0458440002
Molex
Buy Now
Datasheet
|
Compare Parts:
0458440002
Molex
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0458440002
This table gives cross-reference parts and alternative options found for 0458440002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0458440002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-212124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0458440002 vs 10074375-212124TLF |
PCB2B24S | 24 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | 0458440002 vs PCB2B24S |
10074375-211224TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0458440002 vs 10074375-211224TLF |
1-6437267-4 | A6D12DS29C2LF=Cardedge Connector | TE Connectivity | 0458440002 vs 1-6437267-4 |
54546-2431 | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 0458440002 vs 54546-2431 |
95267-124 | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0458440002 vs 95267-124 |
10074375-112124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0458440002 vs 10074375-112124TLF |
10074375-210224TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0458440002 vs 10074375-210224TLF |
10074375-310124TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0458440002 vs 10074375-310124TLF |
10074375-111224TLF | Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0458440002 vs 10074375-111224TLF |