Part Details for 045801.6DR by Littelfuse Inc
Overview of 045801.6DR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 045801.6DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9340
|
Newark | Fuse, Smd, 1.6A, 1206, Fast Acting, Fuse Current:1.6A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:75Vac, Voltage Rating Vdc:75Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Nano2 458 Series, Fuse Size Code:1206 Rohs Compliant: Yes |Littelfuse 045801.6DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8240 | Buy Now |
DISTI #
18-045801.6DRCT-ND
|
DigiKey | FUSE BRD MT 1.6A 48VAC 75VDC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1449 In Stock |
|
$0.6508 / $1.6600 | Buy Now |
DISTI #
576-045801.6DR
|
Mouser Electronics | Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 RoHS: Compliant | 1950 |
|
$0.6500 / $1.5400 | Buy Now |
DISTI #
E02:0323_00226110
|
Arrow Electronics | Fuse Chip Fast Acting 1.6A 75V SMD Solder Pad 1206 Ceramic T/R cULus Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Date Code: 2403 | Europe - 1500 |
|
$0.7703 | Buy Now |
DISTI #
75570596
|
RS | FUSE Nano 1206 size High i2t 1.6A | Littelfuse 045801.6DR Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ |
DISTI #
77581756
|
Verical | Fuse Chip Fast Acting 1.6A 75V SMD Solder Pad 1206 Ceramic T/R cULus Min Qty: 1500 Package Multiple: 1500 Date Code: 2403 | Americas - 1500 |
|
$0.7902 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.6A 48VAC 75VDC | 0 |
|
$1.5622 / $1.7184 | RFQ |
Part Details for 045801.6DR
045801.6DR CAD Models
045801.6DR Part Data Attributes
|
045801.6DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045801.6DR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 75VAC, 75VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.575 mm | |
Body Height | 1.575 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 48 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |