Part Details for 0457503211 by Molex
Overview of 0457503211 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0457503211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3282CT-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP GOLD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4556 In Stock |
|
$0.2587 / $0.7300 | Buy Now |
DISTI #
0457503211
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0457503211) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 / $0.2437 | Buy Now |
DISTI #
V36:1790_22773231
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1749 | Americas - 19900 |
|
$0.1965 / $0.2533 | Buy Now |
DISTI #
V72:2272_06509931
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1750 Container: Cut Strips | Americas - 16714 |
|
$0.3648 / $0.3875 | Buy Now |
DISTI #
V36:1790_06509931
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2226 | Americas - 12000 |
|
$0.2419 / $0.2905 | Buy Now |
DISTI #
V99:2348_06509931
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2209 | Americas - 10572 |
|
$0.1579 / $0.2546 | Buy Now |
DISTI #
V72:2272_22773231
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1750 Container: Cut Strips | Americas - 1715 |
|
$0.3648 / $0.3719 | Buy Now |
DISTI #
V79:2366_22403598
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 900 |
|
$0.2048 / $0.3612 | Buy Now |
DISTI #
MOL45750-3211
|
Heilind Electronics | MF PLUS HCS CRIMP TERM. FEMAL 16 GA GLD |
Americas - 12000 in Stock 267000 On Order |
|
$0.2234 / $0.2356 | Buy Now |
DISTI #
36280392
|
Verical | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1749 | Americas - 19900 |
|
$0.2780 | Buy Now |
Part Details for 0457503211
0457503211 CAD Models
0457503211 Part Data Attributes
|
0457503211
Molex
Buy Now
Datasheet
|
Compare Parts:
0457503211
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 16 AWG |