Part Details for 0457173001 by TE Connectivity
Overview of 0457173001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0457173001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A1111-30-9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1111-30-9-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A1111-30-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1111-30-9-9 | 0 |
|
Buy Now |
Part Details for 0457173001
0457173001 CAD Models
0457173001 Part Data Attributes
|
0457173001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0457173001
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |