Part Details for 0456800000 by Weidmüller Interface GmbH & Co. KG
Overview of 0456800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0456800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9511
|
Newark | Cross Connector, 3Pole, For Use With:Weidmuller Sak Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 0456800000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.4220 | Buy Now |
DISTI #
0456800000-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$1.0541 / $2.1800 | Buy Now |
DISTI #
10B9511
|
Avnet Americas | Conn Jumper M 3 POS ST - Bulk (Alt: 10B9511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
RFQ | |
DISTI #
0456800000
|
Avnet Americas | Conn Jumper M 3 POS ST - Bulk (Alt: 0456800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.0859 | Buy Now |
DISTI #
470-0456800000
|
Mouser Electronics | Terminal Block Tools & Accessories Q 3 SAK6N RoHS: Compliant | 217 |
|
$1.0700 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Q 3 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190110277 RoHS: Compliant |
41 In Stock 2000 Factory Stock |
|
$1.1400 / $1.7900 | Buy Now |
DISTI #
51702145
|
Verical | Conn Accessories M 3 POS ST RoHS: Compliant Min Qty: 41 Package Multiple: 41 Date Code: 1747 | Americas - 41 |
|
$1.5470 / $2.1190 | Buy Now |
DISTI #
0456800000
|
Avnet Abacus | Conn Jumper M 3 POS ST (Alt: 0456800000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Q 3 SAK6N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190110277 RoHS: Compliant |
41 In Stock 2000 Factory Stock |
|
$1.1400 / $1.7900 | Buy Now |