Part Details for 045523-0003 by ITT Interconnect Solutions
Overview of 045523-0003 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 045523-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port | 0 |
|
$22.9800 / $38.9900 | Buy Now |
DISTI #
KPT02E128P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 156 In Stock |
|
$19.6300 / $27.6800 | Buy Now |
DISTI #
045523-0003
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port (Alt: 045523-0003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Miniature Cylindrical PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port | 0 |
|
$22.9800 / $38.9900 | Buy Now |
Part Details for 045523-0003
045523-0003 CAD Models
045523-0003 Part Data Attributes
|
045523-0003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
045523-0003
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |