Part Details for 0454004.NRSN by Littelfuse Inc
Overview of 0454004.NRSN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0454004.NRSN
0454004.NRSN CAD Models
0454004.NRSN Part Data Attributes
|
0454004.NRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0454004.NRSN
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 34 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0454004.NRSN
This table gives cross-reference parts and alternative options found for 0454004.NRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454004.NRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0454004.MR | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0454004.NRSN vs 0454004.MR |
0454004.NR | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0454004.NRSN vs 0454004.NR |
0454004.MRSN | Electric Fuse | Littelfuse Inc | 0454004.NRSN vs 0454004.MRSN |