Part Details for 0454003.NRSN by Littelfuse Inc
Overview of 0454003.NRSN by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0454003.NRSN
0454003.NRSN CAD Models
0454003.NRSN Part Data Attributes
|
0454003.NRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0454003.NRSN
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0454003.NRSN
This table gives cross-reference parts and alternative options found for 0454003.NRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0454003.NRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-2410FP300T-2 | Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | 0454003.NRSN vs SF-2410FP300T-2 |
0491003.NAT1 | Electric Fuse, Very Fast Blow, 3A, PICO, | Littelfuse Inc | 0454003.NRSN vs 0491003.NAT1 |
NFVC6125S3R00TRF | Electric Fuse | NIC Components Corp | 0454003.NRSN vs NFVC6125S3R00TRF |
SF-2410FP300W-2 | Fixed Resistor - Fusible, 0.0249ohm, Surface Mount, 2410, CHIP | Bourns Inc | 0454003.NRSN vs SF-2410FP300W-2 |
0491003.MRT1 | Electric Fuse, Very Fast Blow, 3A, PICO, | Littelfuse Inc | 0454003.NRSN vs 0491003.MRT1 |
0259003T | Electric Fuse, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0454003.NRSN vs 0259003T |
266003 | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | 0454003.NRSN vs 266003 |
0452003.MRSN | Electric Fuse | Littelfuse Inc | 0454003.NRSN vs 0452003.MRSN |
0491003.NAT1HF | Electric Fuse, Very Fast Blow, 3A, PICO, | Littelfuse Inc | 0454003.NRSN vs 0491003.NAT1HF |
MCR-3TR | Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 0454003.NRSN vs MCR-3TR |